
Number
Technical specifications
- Colour: Profile silver-coloured anodised / graphite-grey cover plate (RAL 7024)
- Product type
Desk casing
- Material
Aluminium
Acrylonitrile butadiene styrene
IP40
- Factory colour
Graphite grey (RAL 7024)
Ecru
- Length
100 mm
- Width
181 mm
- Height
53 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 181 x 53 mm
- RoHS-compliant
Yes
- Type
ALU-TOPLINE ATPH 1850-100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388435 Bopla ALU-TOPLINE ATPH 1850-100 Desk casing (L x W x H) 100 x 181 x 53 mm Aluminium, Acrylonitrile butadiene styrene Gra
User & Safety Instructions
User & Safety Instructions 1388435 Bopla ALU-TOPLINE ATPH 1850-100 Desk casing (L x W x H) 100 x 181 x 53 mm Aluminium, Acrylonitrile butadiene styrene Gra
Download
Download 1388435 Bopla ALU-TOPLINE ATPH 1850-100 Desk casing (L x W x H) 100 x 181 x 53 mm Aluminium, Acrylonitrile butadiene styrene Gra
Download 1388435 Bopla ALU-TOPLINE ATPH 1850-100 Desk casing (L x W x H) 100 x 181 x 53 mm Aluminium, Acrylonitrile butadiene styrene Gra
Description
Two designer cover plates in graphite grey act as profile closure. The upper part can be rotated, in order to cover several application areas (table, wall application). Transfer plugs, power boxes can be positioned at the back side.
The profiles are fitted with grooves and screw channels for accepting conductor cards and mounting plates. A deepened area for film keypads is present on the upper side.









