
Number
Highlights & Details
Two-part profile housing with plastic covers in IP65 for 10.1" displays
Our service for you
Technical specifications
- Temperature resistance --25°C to +70°C.
- Product type
Treaded casing
- Material
Aluminium
IP65
- Factory colour
Ecru
- Length
232.60 mm
- Width
265 mm
- Height
86.20 mm
- Content
1 pc(s)
- Dim
(L x W x H) 232.60 x 265 x 86.20 mm
- RoHS-compliant
Yes
- Type
Alu-Topline ATPH-IP 2385-0265 SET
Documents & Downloads
Datasheet
Datasheet 2796342 Bopla Alu-Topline ATPH-IP 2385-0265 SET Treaded casing (L x W x H) 232.60 x 265 x 86.20 mm Aluminium Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2796342 Bopla Alu-Topline ATPH-IP 2385-0265 SET Treaded casing (L x W x H) 232.60 x 265 x 86.20 mm Aluminium Ecru 1 pc(s)
Download
Download 2796342 Bopla Alu-Topline ATPH-IP 2385-0265 SET Treaded casing (L x W x H) 232.60 x 265 x 86.20 mm Aluminium Ecru 1 pc(s)
Download 2796342 Bopla Alu-Topline ATPH-IP 2385-0265 SET Treaded casing (L x W x H) 232.60 x 265 x 86.20 mm Aluminium Ecru 1 pc(s)
Description
This text is machine translated.
Features
- Extruded profiles: Al Mg Si 0.5 anodizedPlastic cover ABSDesign seal TPE
Scope of delivery
- Housing profile, 2-part, 2 covers (RAL 9005), 8 screws, 8 screw covers







