
Number
Highlights & Details
Alubos case
Our service for you
Technical specifications
- Product type
Treaded casing
- Features
closed
- Material
Aluminium
IP65
- Factory colour
Black
- Type
Fine surface structure
- Length
200 mm
- Width
210 mm
- Height
74 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 210 x 74 mm
- RoHS-compliant
Yes
- Type
Alubos ABP 2070-200
- Wireless charging
Yes
- Type
ABP 2070-200, closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536018 Bopla Alubos ABP 2070-200 84207200.MT1 Treaded casing 200 x 210 x 74 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536018 Bopla Alubos ABP 2070-200 84207200.MT1 Treaded casing 200 x 210 x 74 Aluminium Black 1 pc(s)
Download
Download 536018 Bopla Alubos ABP 2070-200 84207200.MT1 Treaded casing 200 x 210 x 74 Aluminium Black 1 pc(s)
Download 536018 Bopla Alubos ABP 2070-200 84207200.MT1 Treaded casing 200 x 210 x 74 Aluminium Black 1 pc(s)
Description
Scope of delivery
- Aluminum profile
- 2 x end cover including seal
- Cover screws
- Screw cover.











