
Number
Highlights & Details
Profile case with end covers in IP65
Our service for you
Technical specifications
- Temperature resistance --25°C to 110°C.
- Product type
Treaded casing
- Material
Aluminium
IP65
- Factory colour
Black (RAL 9005)
- Length
84 mm
- Width
82 mm
- Height
150 mm
- Inside width
75 mm
- Inside height
150 mm
- Internal depth
76.50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 84 x 82 x 150 mm
- RoHS-compliant
Yes
- Type
Alubos ABP 880-0150 SET
Documents & Downloads
Datasheet
Datasheet 2796375 Bopla Alubos ABP 880-0150 SET 84090150.HMT1 Treaded casing 84 x 82 x 150 Aluminium Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2796375 Bopla Alubos ABP 880-0150 SET 84090150.HMT1 Treaded casing 84 x 82 x 150 Aluminium Black (RAL 9005) 1 pc(s)
Download
Download 2796375 Bopla Alubos ABP 880-0150 SET 84090150.HMT1 Treaded casing 84 x 82 x 150 Aluminium Black (RAL 9005) 1 pc(s)
Download 2796375 Bopla Alubos ABP 880-0150 SET 84090150.HMT1 Treaded casing 84 x 82 x 150 Aluminium Black (RAL 9005) 1 pc(s)
Description
This text is machine translated.
Features
- Extruded profiles: Al Mg Si 0.5 powder coated; die-cast cover GD Al Si 12 powder coated, TPE seal
Scope of delivery
- Alu profile, 2 x end cover incl. lid sealing8 x cover screws, 8 x black screw cover




