
Number
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
IP65
- Factory colour
Black
- Type
Fine surface structure
- Length
150 mm
- Width
108 mm
- Height
42 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 108 x 42 mm
- RoHS-compliant
Yes
- Type
Alubos ABPH 1040-150
- Wireless charging
Yes
- Type
ABPH 1040-150
Documents & Downloads
Datasheet
Datasheet 535909 Bopla Alubos ABPH 1040-150 84046150.HMT1 Treaded casing 150 x 108 x 42 Aluminium Black 1 pc(s)
Download
Download 535909 Bopla Alubos ABPH 1040-150 84046150.HMT1 Treaded casing 150 x 108 x 42 Aluminium Black 1 pc(s)
Download 535909 Bopla Alubos ABPH 1040-150 84046150.HMT1 Treaded casing 150 x 108 x 42 Aluminium Black 1 pc(s)
Description
Scope of delivery
- Aluminum profile
- 2 x end cover including seal
- Cover screws
- Screw cover.











