
Number
Highlights & Details
Alubos case
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
IP65
- Factory colour
Black
- Type
Fine surface structure
- Length
200 mm
- Width
169 mm
- Height
82 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 169 x 82 mm
- RoHS-compliant
Yes
- Type
Alubos ABPH 1680-200
- Type
ABPH 1680-200
Documents & Downloads
Datasheet
Datasheet 535992 Bopla Alubos ABPH 1680-200 84686200.HMT1 Treaded casing 200 x 169 x 82 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535992 Bopla Alubos ABPH 1680-200 84686200.HMT1 Treaded casing 200 x 169 x 82 Aluminium Black 1 pc(s)
Download
Download 535992 Bopla Alubos ABPH 1680-200 84686200.HMT1 Treaded casing 200 x 169 x 82 Aluminium Black 1 pc(s)
Download 535992 Bopla Alubos ABPH 1680-200 84686200.HMT1 Treaded casing 200 x 169 x 82 Aluminium Black 1 pc(s)
Description
Scope of delivery
- Aluminum profile
- 2 x end cover including seal
- Cover screws
- Screw cover.











