
Highlights & Details
Alubos case
Our service for you
Technical specifications
- Housing material extruded profiles: Al mg Si 0.5 powder coated
- Die-cast cover: GD Al Si 12 powder-coated
- Seal TPE
- Product type
Treaded casing
- Material
Aluminium
IP65
- Factory colour
Black
- Type
Fine surface structure
- Length
150 mm
- Width
82 mm
- Height
32 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 82 x 32 mm
- RoHS-compliant
Yes
- Type
Alubos ABPH 800-150
- Type
ABPH 800-150
Documents & Downloads
Datasheet
Datasheet 523461 Bopla Alubos ABPH 800-150 84086150.HMT1 Treaded casing 150 x 82 x 32 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 523461 Bopla Alubos ABPH 800-150 84086150.HMT1 Treaded casing 150 x 82 x 32 Aluminium Black 1 pc(s)
Download
Download 523461 Bopla Alubos ABPH 800-150 84086150.HMT1 Treaded casing 150 x 82 x 32 Aluminium Black 1 pc(s)
Download 523461 Bopla Alubos ABPH 800-150 84086150.HMT1 Treaded casing 150 x 82 x 32 Aluminium Black 1 pc(s)
Description
Scope of delivery
- 1x housing profile 2-part incl. profile seal
- 2x cover
- 2x black seals
- 4x screw
- 4x black screw covers











