
Number
Highlights & Details
Alubos case
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
IP65
- Factory colour
Black
- Type
Fine surface structure
- Length
200 mm
- Width
82 mm
- Height
32 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 82 x 32 mm
- RoHS-compliant
Yes
- Type
Alubos ABPH 800-200
- Type
ABPH 800-200
Documents & Downloads
Datasheet
Datasheet 523470 Bopla Alubos ABPH 800-200 84086200.HMT1 Treaded casing 200 x 82 x 32 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 523470 Bopla Alubos ABPH 800-200 84086200.HMT1 Treaded casing 200 x 82 x 32 Aluminium Black 1 pc(s)
Download
Download 523470 Bopla Alubos ABPH 800-200 84086200.HMT1 Treaded casing 200 x 82 x 32 Aluminium Black 1 pc(s)
Download 523470 Bopla Alubos ABPH 800-200 84086200.HMT1 Treaded casing 200 x 82 x 32 Aluminium Black 1 pc(s)
Description
Scope of delivery
- Aluminum profile
- 2 x end cover including seal
- Cover screws
- Screw cover.











