
Number
Highlights & Details
- Recessed membrane keyboard surface in the upper part
- Mounting grooves in the interior
- Horizontally split profiles for simplified mounting
- "Invisible" wall mounting as an accessory
- The profiles have different slots as well as alternative usable screw channels for mounting printed circuit boards
Technical specifications
- Product type
Desk casing
- Features
Cover (black) (RAL 9005)
- Material
Aluminium
Acrylonitrile butadiene styrene
IP40
- Factory colour
Ecru
Black (RAL 9005)
- Length
82 mm
- Width
200 mm
- Height
32 mm
- Content
1 pc(s)
- Dim
(L x W x H) 82 x 200 x 32 mm
- RoHS-compliant
Yes
- Weight
301 g
- Type
ATPH 1850-0100 ALU-TOPLINE_SET
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384404 Bopla ATPH 1850-0100 ALU-TOPLINE_SET Desk casing (L x W x H) 82 x 200 x 32 mm Aluminium, Acrylonitrile butadiene styrene
User & Safety Instructions
User & Safety Instructions 2384404 Bopla ATPH 1850-0100 ALU-TOPLINE_SET Desk casing (L x W x H) 82 x 200 x 32 mm Aluminium, Acrylonitrile butadiene styrene
Download
Download 2384404 Bopla ATPH 1850-0100 ALU-TOPLINE_SET Desk casing (L x W x H) 82 x 200 x 32 mm Aluminium, Acrylonitrile butadiene styrene
Download 2384404 Bopla ATPH 1850-0100 ALU-TOPLINE_SET Desk casing (L x W x H) 82 x 200 x 32 mm Aluminium, Acrylonitrile butadiene styrene
Description
This text is machine translated.
Features
- Extruded profiles extruded profiles: Al mg Si 0.5 anodized
- Plastic cover ABS
Scope of delivery
- Housing profile, 2-part, 2 covers, 8 screws, 8 screw covers









