
Number
Highlights & Details
- Deep membrane keyboard surface in the upper part
- Mounting grooves indoors
- Horizontally split profiles for simplified mounting
- 'Invisible' wall attachment as an accessory
- The profiles have different slots as well as alternatively usable screw channels for mounting the conducting boards
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Desk casing
- Features
Cover (black) (RAL 9005)
- Material
Aluminium
Acrylonitrile butadiene styrene
IP40
- Factory colour
Ecru
Black (RAL 9005)
- Length
181.2 mm
- Width
300 mm
- Height
68.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 181.2 x 300 x 68.2 mm
- RoHS-compliant
Yes
- Weight
900 g
- Type
ATPH 1865-0300 ALU-TOPLINE_SET
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384411 Bopla ATPH 1865-0300 ALU-TOPLINE_SET Desk casing (L x W x H) 181.2 x 300 x 68.2 mm Aluminium, Acrylonitrile butadiene st
User & Safety Instructions
User & Safety Instructions 2384411 Bopla ATPH 1865-0300 ALU-TOPLINE_SET Desk casing (L x W x H) 181.2 x 300 x 68.2 mm Aluminium, Acrylonitrile butadiene st
Download
Download 2384411 Bopla ATPH 1865-0300 ALU-TOPLINE_SET Desk casing (L x W x H) 181.2 x 300 x 68.2 mm Aluminium, Acrylonitrile butadiene st
Download 2384411 Bopla ATPH 1865-0300 ALU-TOPLINE_SET Desk casing (L x W x H) 181.2 x 300 x 68.2 mm Aluminium, Acrylonitrile butadiene st
Description
This text is machine translated.
Features
- Extruded profiles: Al Mg Si 0.5 anodized
- Plastic cover ABS
Scope of delivery
- Housing profile, 2-part, 2 covers, 8 screws, 8 screw covers









