
Number
Highlights & Details
- Due to the few parts, Bocube can be easily and easily installed by hand. Open using a flat-blade screwdriver
- All housings have a lowered surface in the cover for mounting membrane keypads
- The lid is captive thanks to the hinge cap and ideal for use as a display case
- Wall brackets are available for all sizes of Bocube. They are screwed into the holes at the rear of the lower part of the housing
- Rectangular front plates or PCBs can be mounted in the lower part (by means of spacer bolts) as well as in the upper part
Technical specifications
- Product type
Outdoor casing
- Features
Cover (clear)
- Material
Polycarbonate V0
IP66
- Factory colour
Graphite grey (RAL 7024)
- Length
113 mm
- Width
80 mm
- Height
40 mm
- Inside width
72.9 mm
- Inside height
32 mm
- Internal depth
76.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 113 x 80 x 40 mm
- RoHS-compliant
Yes
- Weight
100 g
- Type
B 100804 PC-V0-G-7024 Bocube Gehäuse
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384436 Bopla B 100804 PC-V0-G-7024 Bocube Gehäuse 96022144 Outdoor casing 113 x 80 x 40 Polycarbonate V0 Graphite grey (RAL 702
User & Safety Instructions
User & Safety Instructions 2384436 Bopla B 100804 PC-V0-G-7024 Bocube Gehäuse 96022144 Outdoor casing 113 x 80 x 40 Polycarbonate V0 Graphite grey (RAL 702
Download
Download 2384436 Bopla B 100804 PC-V0-G-7024 Bocube Gehäuse 96022144 Outdoor casing 113 x 80 x 40 Polycarbonate V0 Graphite grey (RAL 702
Download 2384436 Bopla B 100804 PC-V0-G-7024 Bocube Gehäuse 96022144 Outdoor casing 113 x 80 x 40 Polycarbonate V0 Graphite grey (RAL 702
Description
This text is machine translated.
Scope of delivery
- Upper and lower part, hinge caps












