
Number
Highlights & Details
B 180806 ABS-7024 Bocube housing
- Thanks to the hinge lock the lid cannot be lost and Ideal can be used as display casingA seal is possible and protects against unwanted accessParticularly suitable for recycling by using grade-pure plastics without die-cast metal partsWall brackets are available for all Bocube sizes. They are screwed into the holes on the bottom of the housingMounting plates and PCBs can be mounted in the lower section as well as in the upper sectionProtection class IP66; IP68- 1.2m (2h)PU foamed sealing
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
IP68
- Factory colour
Graphite grey (RAL 7024)
- Length
191 mm
- Width
80 mm
- Height
60 mm
- Inside width
73.4 mm
- Inside height
52 mm
- Internal depth
154.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 191 x 80 x 60 mm
- RoHS-compliant
Yes
- Type
B 180806 ABS-7024 Bocube
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2634536 Bopla B 180806 ABS-7024 Bocube 96034124 Industrial-grade casing 191 x 80 x 60 Acrylonitrile butadiene styrene Graphite g
User & Safety Instructions
User & Safety Instructions 2634536 Bopla B 180806 ABS-7024 Bocube 96034124 Industrial-grade casing 191 x 80 x 60 Acrylonitrile butadiene styrene Graphite g
Download
Download 2634536 Bopla B 180806 ABS-7024 Bocube 96034124 Industrial-grade casing 191 x 80 x 60 Acrylonitrile butadiene styrene Graphite g
Download 2634536 Bopla B 180806 ABS-7024 Bocube 96034124 Industrial-grade casing 191 x 80 x 60 Acrylonitrile butadiene styrene Graphite g
Description
This text is machine translated.
Scope of delivery
- Upper and lower section
- Hinge closures












