
Number
Highlights & Details
- Due to the few parts, Bocube can be easily and easily installed by hand. Open using a flat-blade screwdriver
- All housings have a lowered surface in the cover for mounting membrane keypads
- The lid is captive thanks to the hinge cap and ideal for use as a display case
- Wall brackets are available for all sizes of Bocube. They are screwed into the holes at the rear of the lower part of the housing
- Rectangular front plates or PCBs can be mounted in the lower part (by means of spacer bolts) as well as in the upper part
Technical specifications
- Product type
Outdoor casing
- Features
Cover (clear)
- Material
Polycarbonate V0
IP66
- Factory colour
Graphite grey (RAL 7024)
- Length
191 mm
- Width
125 mm
- Height
90 mm
- Inside width
117.9 mm
- Inside height
82 mm
- Internal depth
153.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 191 x 125 x 90 mm
- RoHS-compliant
Yes
- Weight
315 g
- Type
B 181309 PC-V0-G-7024 Bocube Gehäuse
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384446 Bopla B 181309 PC-V0-G-7024 Bocube Gehäuse 96024234 Outdoor casing 191 x 125 x 90 Polycarbonate V0 Graphite grey (RAL 70
User & Safety Instructions
User & Safety Instructions 2384446 Bopla B 181309 PC-V0-G-7024 Bocube Gehäuse 96024234 Outdoor casing 191 x 125 x 90 Polycarbonate V0 Graphite grey (RAL 70
Download
Download 2384446 Bopla B 181309 PC-V0-G-7024 Bocube Gehäuse 96024234 Outdoor casing 191 x 125 x 90 Polycarbonate V0 Graphite grey (RAL 70
Download 2384446 Bopla B 181309 PC-V0-G-7024 Bocube Gehäuse 96024234 Outdoor casing 191 x 125 x 90 Polycarbonate V0 Graphite grey (RAL 70
Description
This text is machine translated.
Scope of delivery
- Upper and lower part, hinge caps












