
Number
Highlights & Details
B 273616 ABS-7024 Bocube housing
- Thanks to the hinge lock the lid cannot be lost and Ideal can be used as display casingA seal is possible and protects against unwanted accessParticularly suitable for recycling by using grade-pure plastics without die-cast metal partsWall brackets are available for all Bocube sizes. They are screwed into the holes on the bottom of the housingMounting plates and PCBs can be mounted in the lower section as well as in the upper sectionProtection class IP66; IP68- 1.2m (2h)PU foamed sealing
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
IP68
- Factory colour
Graphite grey (RAL 7024)
- Length
284 mm
- Width
364 mm
- Height
160 mm
- Inside width
352.8 mm
- Inside height
149 mm
- Internal depth
232.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 284 x 364 x 160 mm
- RoHS-compliant
Yes
- Type
B 273616 ABS-7024 Bocube
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2634539 Bopla B 273616 ABS-7024 Bocube 96037674 Industrial-grade casing 284 x 364 x 160 Acrylonitrile butadiene styrene Graphite
User & Safety Instructions
User & Safety Instructions 2634539 Bopla B 273616 ABS-7024 Bocube 96037674 Industrial-grade casing 284 x 364 x 160 Acrylonitrile butadiene styrene Graphite
Download
Download 2634539 Bopla B 273616 ABS-7024 Bocube 96037674 Industrial-grade casing 284 x 364 x 160 Acrylonitrile butadiene styrene Graphite
Download 2634539 Bopla B 273616 ABS-7024 Bocube 96037674 Industrial-grade casing 284 x 364 x 160 Acrylonitrile butadiene styrene Graphite
Description
This text is machine translated.
Scope of delivery
- Upper and lower section
- Hinge closures












