
Number
Highlights & Details
B 273616 PC-V0-G-7024 bocube housing
- Thanks to the hinge lock the lid cannot be lost and Ideal can be used as display casingA seal is possible and protects against unwanted accessParticularly suitable for recycling by using grade-pure plastics without die-cast metal partsWall brackets are available for all Bocube sizes. They are screwed into the holes on the bottom of the housingMounting plates and PCBs can be mounted in the lower section as well as in the upper sectionProtection class IP66; IP68- 1.2m (2h)PU foamed sealing
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate V0
IP66
IP68
- Factory colour
Graphite grey (RAL 7024)
- Length
284 mm
- Width
364 mm
- Height
160 mm
- Inside width
352.8 mm
- Inside height
149 mm
- Internal depth
232.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 284 x 364 x 160 mm
- RoHS-compliant
Yes
- Type
B 273616 PC-V0-G-7024 Bocube
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2634532 Bopla B 273616 PC-V0-G-7024 Bocube 96027674 Outdoor casing 284 x 364 x 160 Polycarbonate V0 Graphite grey (RAL 7024) 1 p
User & Safety Instructions
User & Safety Instructions 2634532 Bopla B 273616 PC-V0-G-7024 Bocube 96027674 Outdoor casing 284 x 364 x 160 Polycarbonate V0 Graphite grey (RAL 7024) 1 p
Download
Download 2634532 Bopla B 273616 PC-V0-G-7024 Bocube 96027674 Outdoor casing 284 x 364 x 160 Polycarbonate V0 Graphite grey (RAL 7024) 1 p
Download 2634532 Bopla B 273616 PC-V0-G-7024 Bocube 96027674 Outdoor casing 284 x 364 x 160 Polycarbonate V0 Graphite grey (RAL 7024) 1 p
Description
This text is machine translated.
Scope of delivery
- Upper and lower section
- Hinge closures












