
Number
Highlights & Details
Bocube aluminum housing
- Captive lid
- Integrated hinge
- Prepared for pressure compensating elements
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Features
Built-in hinge
- Material
Aluminium
IP66
IP68
IP69
IK07
IK08
- Factory colour
Grey-white (RAL 7035)
- Length
159 mm
- Width
86 mm
- Height
60 mm
- Inside width
77.5 mm
- Inside height
53.5 mm
- Internal depth
115.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 159 x 86 x 60 mm
- RoHS-compliant
Yes
- Type
BA 140806 7035
Documents & Downloads
Datasheet
Datasheet 1483239 Bopla BA 140806 7035 00113125 Industrial-grade casing 159 x 86 x 60 Aluminium Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1483239 Bopla BA 140806 7035 00113125 Industrial-grade casing 159 x 86 x 60 Aluminium Grey-white (RAL 7035) 1 pc(s)
Download
Download 1483239 Bopla BA 140806 7035 00113125 Industrial-grade casing 159 x 86 x 60 Aluminium Grey-white (RAL 7035) 1 pc(s)
Download 1483239 Bopla BA 140806 7035 00113125 Industrial-grade casing 159 x 86 x 60 Aluminium Grey-white (RAL 7035) 1 pc(s)
Description
Scope of delivery
- Housing with hinge, mounting material, earthing screws.










