
Number
Highlights & Details
Bocube aluminum housing
- Captive lid
- Integrated hinge
- Prepared for pressure compensating elements
- This text is machine translated.
Our service for you
Technical specifications
- Impact resistance: IK08 (max. IP66/IP68) or according to IEC 62262 (IP69)
- Housing: GD Al Si 12, PU foamed gasket
- Hinges/covers: Al mg Si 0.5 anodized in natural colors (materials according to requirement set R1 or R7 according to DIN EN 45545-2 of hazard level HL3)
- Product type
Industrial-grade casing
- Features
Built-in hinge
- Material
Aluminium
IP66
IP68
IP69
IK07
IK08
- Factory colour
Graphite grey (RAL 7024)
- Length
259 mm
- Width
128 mm
- Height
60 mm
- Inside width
119.5 mm
- Inside height
53.5 mm
- Internal depth
215.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 259 x 128 x 60 mm
- RoHS-compliant
Yes
- Type
BA 241306-7024
Documents & Downloads
Datasheet
Datasheet 1483226 Bopla BA 241306-7024 00115224 Industrial-grade casing 259 x 128 x 60 Aluminium Graphite grey (RAL 7024) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1483226 Bopla BA 241306-7024 00115224 Industrial-grade casing 259 x 128 x 60 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Download
Download 1483226 Bopla BA 241306-7024 00115224 Industrial-grade casing 259 x 128 x 60 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Download 1483226 Bopla BA 241306-7024 00115224 Industrial-grade casing 259 x 128 x 60 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Housing with hinge, mounting material, earthing screws.










