
Highlights & Details
Bocube aluminum housing
- Captive lid
- Integrated hinge
- Prepared for pressure compensating elements
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Features
Built-in hinge
- Material
Aluminium
IP66
IP68
IP69
IK07
IK08
- Factory colour
Graphite grey (RAL 7024)
- Length
259 mm
- Width
128 mm
- Height
90 mm
- Inside width
118.5 mm
- Inside height
81.5 mm
- Internal depth
214.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 259 x 128 x 90 mm
- RoHS-compliant
Yes
- Type
BA 241309 F-7024
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 1483270 Bopla BA 241309 F-7024 00125234 Industrial-grade casing 259 x 128 x 90 Aluminium Graphite grey (RAL 7024) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1483270 Bopla BA 241309 F-7024 00125234 Industrial-grade casing 259 x 128 x 90 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Download
Download 1483270 Bopla BA 241309 F-7024 00125234 Industrial-grade casing 259 x 128 x 90 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Download 1483270 Bopla BA 241309 F-7024 00125234 Industrial-grade casing 259 x 128 x 90 Aluminium Graphite grey (RAL 7024) 1 pc(s)
Description
Scope of delivery
- Housing with hinge, mounting material, earthing screws.










