
Highlights & Details
- Prepared for cost-effective integration of pressure compensation elements (Conrad 1483273)
- All metal housing components
- Impact resistance IK08 or IK07 according to IEC 62262
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Features
with membrane keyboard
- Material
Aluminium
IP66
IP68
IP69
IK09
- Factory colour
Graphite grey (RAL 7024)
- Length
199 mm
- Width
86 mm
- Height
60 mm
- Inside width
77.5 mm
- Inside height
51.5 mm
- Internal depth
155.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 199 x 86 x 60 mm
- RoHS-compliant
Yes
- Weight
735 g
- Type
BA-S 180806 F Bocube Alu Gehäuse 7024
Documents & Downloads
Datasheet
Datasheet 2384258 Bopla BA-S 180806 F Bocube Alu Gehäuse 7024 00164124 Industrial-grade casing 199 x 86 x 60 Aluminium Graphite grey (RAL
Download
Download 2384258 Bopla BA-S 180806 F Bocube Alu Gehäuse 7024 00164124 Industrial-grade casing 199 x 86 x 60 Aluminium Graphite grey (RAL
Download 2384258 Bopla BA-S 180806 F Bocube Alu Gehäuse 7024 00164124 Industrial-grade casing 199 x 86 x 60 Aluminium Graphite grey (RAL
Description
This text is machine translated.
Features
- PU foamed gasket
- Materials in accordance with requirement set R1 or R7 in accordance with DIN EN 45545-2 of hazard level HL3
Scope of delivery
- Housing including hinge and mounting material












