
Number
Highlights & Details
- Prepared for cost-effective integration of pressure compensation elements (Conrad 1483273)
- All metal housing components
- Impact resistance IK08 or IK07 according to IEC 62262
- For applications with high vibration load
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Features
with membrane keyboard
- Material
Aluminium
IP66
IP68
IP69
IK09
- Factory colour
Grey-white (RAL 7035)
- Length
259 mm
- Width
128 mm
- Height
90 mm
- Inside width
118.5 mm
- Inside height
81.5 mm
- Internal depth
214.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 259 x 128 x 90 mm
- RoHS-compliant
Yes
- Weight
1451 g
- Type
BA-S 241309 F Bocube Alu Gehäuse 7035
- Keyboard layout
English, QWERTY
Documents & Downloads
Datasheet
Datasheet 2384265 Bopla BA-S 241309 F Bocube Alu Gehäuse 7035 00165235 Industrial-grade casing 259 x 128 x 90 Aluminium Grey-white (RAL 70
User & Safety Instructions
User & Safety Instructions 2384265 Bopla BA-S 241309 F Bocube Alu Gehäuse 7035 00165235 Industrial-grade casing 259 x 128 x 90 Aluminium Grey-white (RAL 70
Download
Download 2384265 Bopla BA-S 241309 F Bocube Alu Gehäuse 7035 00165235 Industrial-grade casing 259 x 128 x 90 Aluminium Grey-white (RAL 70
Download 2384265 Bopla BA-S 241309 F Bocube Alu Gehäuse 7035 00165235 Industrial-grade casing 259 x 128 x 90 Aluminium Grey-white (RAL 70
Description
This text is machine translated.
Features
- PU foamed gasket
- Materials in accordance with requirement set R1 or R7 in accordance with DIN EN 45545-2 of hazard level HL3
Scope of delivery
- Housing including hinge and mounting material












