
Number
Technical specifications
- Material
Aluminium
IP20
- Length
376 mm
- Width
132.50 mm
- Height
218 mm
- Content
1 pc(s)
- Dim
(L x W x H) 376 x 132.50 x 218 mm
- Type
BGT 22360.Pi
- Product type
19" rack
Documents & Downloads
Datasheet
Datasheet 3304449 Bopla BGT 22360.Pi 19" rack 376 x 132.50 x 218 Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3304449 Bopla BGT 22360.Pi 19" rack 376 x 132.50 x 218 Aluminium 1 pc(s)
Download
Download 3304449 Bopla BGT 22360.Pi 19" rack 376 x 132.50 x 218 Aluminium 1 pc(s)
Download 3304449 Bopla BGT 22360.Pi 19" rack 376 x 132.50 x 218 Aluminium 1 pc(s)
Description
This text is machine translated.
Features
- Housing material profile AL Mg SI 0.5
Scope of delivery
- 1x component carrier
- 2x Insulating strips
- 10x map guidance










