
Number
Total (€ 138.65 / piece)
€ 138.65
plus VAT.
Technical specifications
- Material
Aluminium
IP20
- Length
376 mm
- Width
266 mm
- Height
218 mm
- Content
1 pc(s)
- Dim
(L x W x H) 376 x 266 x 218 mm
- Type
BGT 22660.12
- Product type
19" rack
Documents & Downloads
Datasheet
Datasheet 3304455 Bopla BGT 22660.12 19" rack 376 x 266 x 218 Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3304455 Bopla BGT 22660.12 19" rack 376 x 266 x 218 Aluminium 1 pc(s)
Download
Download 3304455 Bopla BGT 22660.12 19" rack 376 x 266 x 218 Aluminium 1 pc(s)
Download 3304455 Bopla BGT 22660.12 19" rack 376 x 266 x 218 Aluminium 1 pc(s)
Description
Rack for high mechanical load with profile side wall 6 HE for connector (.12) tested according to Federal Railways standard BN 411 002. Approved for all electronic equipment on rail and bus vehicles. Approval test IABG-Ottobrunn for the type BGT 22660.12-BN.
This text is machine translated.
This text is machine translated.
Features
- Housing material profile AL Mg SI 0.5
Scope of delivery
- 1x component carrier
- 10x map guidance










