
Number
Technical specifications
- Material
Aluminium
- Length
475 mm
- Width
290 mm
- Height
63 mm
- Content
1 pc(s)
- Dim
(L x W x H) 475 x 290 x 63 mm
- RoHS-compliant
Yes
- Type
BGT 22680.12
- Product type
19" rack
Documents & Downloads
Datasheet
Datasheet 2384343 Bopla BGT 22680.12 19" rack 475 x 290 x 63 Aluminium 1 pc(s)
Datasheet 2384343 Bopla BGT 22680.12 19" rack 475 x 290 x 63 Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2384343 Bopla BGT 22680.12 19" rack 475 x 290 x 63 Aluminium 1 pc(s)
Download
Download 2384343 Bopla BGT 22680.12 19" rack 475 x 290 x 63 Aluminium 1 pc(s)
Download 2384343 Bopla BGT 22680.12 19" rack 475 x 290 x 63 Aluminium 1 pc(s)
Download 2384343 Bopla BGT 22680.12 19" rack 475 x 290 x 63 Aluminium 1 pc(s)
Description
Scope of delivery
- 1 x BGT, 2 x front profiles, 2 x rear profiles, 2 x side walls, 2 x threaded strips, 10 x card guides, mounting material
- This text is machine translated.






