
Number
Highlights & Details
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Packaging type
Piece
- Product type
Sealing
- Factory colour
Signal blue
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
70.6 mm
- Width
42.6 mm
- Height
4.6 mm
- Dim
(L x W x H) 70.6 x 42.6 x 4.6 mm
- Material
TPE
- Content
1 pc(s)
- Type
BL 7040 DI-5005 BOLINK DICHTUNGSSET IP65
- RoHS-compliant
Yes
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2384299 Bopla BL 7040 DI-5005 BOLINK DICHTUNGSSET IP65 Sealing TPE Signal blue (L x W x H) 70.6 x 42.6 x 4.6 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2384299 Bopla BL 7040 DI-5005 BOLINK DICHTUNGSSET IP65 Sealing TPE Signal blue (L x W x H) 70.6 x 42.6 x 4.6 mm 1 pc(s) Piece
Download
Download 2384299 Bopla BL 7040 DI-5005 BOLINK DICHTUNGSSET IP65 Sealing TPE Signal blue (L x W x H) 70.6 x 42.6 x 4.6 mm 1 pc(s) Piece
Download 2384299 Bopla BL 7040 DI-5005 BOLINK DICHTUNGSSET IP65 Sealing TPE Signal blue (L x W x H) 70.6 x 42.6 x 4.6 mm 1 pc(s) Piece
Description
Scope of delivery
- 5 Seals
- This text is machine translated.






