
Total (€ 2.93 / piece)
€ 5.03
-42 %
€ 2.93
plus VAT.
14-day return policy included
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Hinge
- Width
125 mm
- Dim
- Material
Acrylonitrile butadiene styrene
- Factory colour
Fire red
- Content
2 pc(s)
- Type
Bocube 96330200
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1092008 Bopla Bocube 96330200 96330200 Hinge Acrylonitrile butadiene styrene Fire red 2 pc(s)
Download
Download 1092008 Bopla Bocube 96330200 96330200 Hinge Acrylonitrile butadiene styrene Fire red 2 pc(s)
Download 1092008 Bopla Bocube 96330200 96330200 Hinge Acrylonitrile butadiene styrene Fire red 2 pc(s)



