
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
Bopla Bocube 96330300 ABS Hinge (Red)
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Hinge
- Width
170 mm
- Material
Acrylonitrile butadiene styrene
- Factory colour
Fire red
- Content
2 pc(s)
- Type
Bocube 96330300
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1092009 Bopla Bocube 96330300 96330300 Hinge Acrylonitrile butadiene styrene Fire red 2 pc(s)
Download
Download 1092009 Bopla Bocube 96330300 96330300 Hinge Acrylonitrile butadiene styrene Fire red 2 pc(s)
Download 1092009 Bopla Bocube 96330300 96330300 Hinge Acrylonitrile butadiene styrene Fire red 2 pc(s)



