
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 6.29 / piece)
€ 8.39
-25 %
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
Hinge Bocube
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Hinge
- Width
170 mm
- Material
Acrylonitrile butadiene styrene
- Factory colour
Traffic yellow
- Content
2 pc(s)
- Type
Bocube 96330303
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1092003 Bopla Bocube 96330303 96330303 Hinge Acrylonitrile butadiene styrene Traffic yellow 2 pc(s)
Download
Download 1092003 Bopla Bocube 96330303 96330303 Hinge Acrylonitrile butadiene styrene Traffic yellow 2 pc(s)
Download 1092003 Bopla Bocube 96330303 96330303 Hinge Acrylonitrile butadiene styrene Traffic yellow 2 pc(s)



