
Number
Highlights & Details
Installation housing Bocube
- Installation without any tools
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate V0
IP66
IP68
- Factory colour
Graphite grey (RAL 7024)
- Length
80 mm
- Width
89 mm
- Height
47 mm
- Inside width
73.6 mm
- Inside height
40.5 mm
- Internal depth
52.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 89 x 47 mm
- RoHS-compliant
Yes
- Type
Bocube B 080805 PC-V0-7024
Documents & Downloads
Datasheet
Datasheet 706666 Bopla Bocube B 080805 PC-V0-7024 96011114 Outdoor casing 80 x 89 x 47 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706666 Bopla Bocube B 080805 PC-V0-7024 96011114 Outdoor casing 80 x 89 x 47 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s)
Download
Download 706666 Bopla Bocube B 080805 PC-V0-7024 96011114 Outdoor casing 80 x 89 x 47 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s)
Download 706666 Bopla Bocube B 080805 PC-V0-7024 96011114 Outdoor casing 80 x 89 x 47 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Upper and lower sections
- Hinge locks.











