
Bopla Bocube B 100809 ABS-7024 96032134 Industrial-grade casing 80 x 113 x 90 Acrylonitrile butadiene styrene Graphite g
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
IP68
- Factory colour
Graphite grey (RAL 7024)
- Length
80 mm
- Width
113 mm
- Height
90 mm
- Inside width
72.9 mm
- Inside height
82 mm
- Internal depth
75.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 113 x 90 mm
- RoHS-compliant
Yes
- Type
Bocube B 100809 ABS-7024
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706731 Bopla Bocube B 100809 ABS-7024 96032134 Industrial-grade casing 80 x 113 x 90 Acrylonitrile butadiene styrene Graphite g
User & Safety Instructions
User & Safety Instructions 706731 Bopla Bocube B 100809 ABS-7024 96032134 Industrial-grade casing 80 x 113 x 90 Acrylonitrile butadiene styrene Graphite g
Download
Download 706731 Bopla Bocube B 100809 ABS-7024 96032134 Industrial-grade casing 80 x 113 x 90 Acrylonitrile butadiene styrene Graphite g
Download 706731 Bopla Bocube B 100809 ABS-7024 96032134 Industrial-grade casing 80 x 113 x 90 Acrylonitrile butadiene styrene Graphite g











