
Number
Highlights & Details
Installation housing Bocube
- Installation without any tools
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate V0
IP66
IP68
- Factory colour
Grey-white (RAL 7035)
- Length
80 mm
- Width
151 mm
- Height
60 mm
- Inside width
73.4 mm
- Inside height
52 mm
- Internal depth
114.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 151 x 60 mm
- RoHS-compliant
Yes
- Type
Bocube B 140806 PC-V0-7035
Documents & Downloads
Datasheet
Datasheet 706813 Bopla Bocube B 140806 PC-V0-7035 96013125 Outdoor casing 80 x 151 x 60 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706813 Bopla Bocube B 140806 PC-V0-7035 96013125 Outdoor casing 80 x 151 x 60 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download
Download 706813 Bopla Bocube B 140806 PC-V0-7035 96013125 Outdoor casing 80 x 151 x 60 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download 706813 Bopla Bocube B 140806 PC-V0-7035 96013125 Outdoor casing 80 x 151 x 60 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Upper and lower sections
- Hinge locks.











