
Bopla Bocube B 141306 ABS-7035 96033225 Industrial-grade casing 125 x 151 x 60 Acrylonitrile butadiene styrene Grey-whit
Highlights & Details
Installation housing Bocube
- Installation without any tools
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
IP68
- Factory colour
Grey-white (RAL 7035)
- Length
125 mm
- Width
151 mm
- Height
60 mm
- Inside width
118.4 mm
- Inside height
52 mm
- Internal depth
114.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 151 x 60 mm
- RoHS-compliant
Yes
- Weight
246 g
- Type
Bocube B 141306 ABS-7035
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706851 Bopla Bocube B 141306 ABS-7035 96033225 Industrial-grade casing 125 x 151 x 60 Acrylonitrile butadiene styrene Grey-whit
User & Safety Instructions
User & Safety Instructions 706851 Bopla Bocube B 141306 ABS-7035 96033225 Industrial-grade casing 125 x 151 x 60 Acrylonitrile butadiene styrene Grey-whit
Download
Download 706851 Bopla Bocube B 141306 ABS-7035 96033225 Industrial-grade casing 125 x 151 x 60 Acrylonitrile butadiene styrene Grey-whit
Download 706851 Bopla Bocube B 141306 ABS-7035 96033225 Industrial-grade casing 125 x 151 x 60 Acrylonitrile butadiene styrene Grey-whit
Description
This text is machine translated.
Scope of delivery
- Upper and lower sections
- Hinge locks.











