
Number
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate V0
IP66
IP68
- Factory colour
Graphite grey (RAL 7024)
- Length
125 mm
- Width
151 mm
- Height
60 mm
- Inside width
118.4 mm
- Inside height
52 mm
- Internal depth
114.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 151 x 60 mm
- RoHS-compliant
Yes
- Type
Bocube B 141306 PC-V0-7024
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706852 Bopla Bocube B 141306 PC-V0-7024 96013224 Outdoor casing 125 x 151 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s
User & Safety Instructions
User & Safety Instructions 706852 Bopla Bocube B 141306 PC-V0-7024 96013224 Outdoor casing 125 x 151 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s
Download
Download 706852 Bopla Bocube B 141306 PC-V0-7024 96013224 Outdoor casing 125 x 151 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s
Download 706852 Bopla Bocube B 141306 PC-V0-7024 96013224 Outdoor casing 125 x 151 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s











