
Number
Highlights & Details
Installation housing Bocube
- Installation without any tools
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate V0
IP66
IP68
- Factory colour
Grey-white (RAL 7035)
- Length
125 mm
- Width
151 mm
- Height
90 mm
- Inside width
117.9 mm
- Inside height
82 mm
- Internal depth
113.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 151 x 90 mm
- RoHS-compliant
Yes
- Type
Bocube B 141309 PC-V0-G-7035
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706875 Bopla Bocube B 141309 PC-V0-G-7035 96023235 Outdoor casing 125 x 151 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706875 Bopla Bocube B 141309 PC-V0-G-7035 96023235 Outdoor casing 125 x 151 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download
Download 706875 Bopla Bocube B 141309 PC-V0-G-7035 96023235 Outdoor casing 125 x 151 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download 706875 Bopla Bocube B 141309 PC-V0-G-7035 96023235 Outdoor casing 125 x 151 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Upper and lower sections
- Hinge locks.











