
Bopla Bocube B 221306 ABS-7024 96035224 Industrial-grade casing 125 x 231 x 60 Acrylonitrile butadiene styrene Graphite
Number
Highlights & Details
Installation housing Bocube
- Installation without any tools
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
IP68
- Factory colour
Graphite grey (RAL 7024)
- Length
125 mm
- Width
231 mm
- Height
60 mm
- Inside width
118.4 mm
- Inside height
52 mm
- Internal depth
194.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 231 x 60 mm
- RoHS-compliant
Yes
- Type
Bocube B 221306 ABS-7024
Documents & Downloads
Datasheet
Datasheet 706876 Bopla Bocube B 221306 ABS-7024 96035224 Industrial-grade casing 125 x 231 x 60 Acrylonitrile butadiene styrene Graphite
User & Safety Instructions
User & Safety Instructions 706876 Bopla Bocube B 221306 ABS-7024 96035224 Industrial-grade casing 125 x 231 x 60 Acrylonitrile butadiene styrene Graphite
Download
Download 706876 Bopla Bocube B 221306 ABS-7024 96035224 Industrial-grade casing 125 x 231 x 60 Acrylonitrile butadiene styrene Graphite
Download 706876 Bopla Bocube B 221306 ABS-7024 96035224 Industrial-grade casing 125 x 231 x 60 Acrylonitrile butadiene styrene Graphite
Description
This text is machine translated.
Scope of delivery
- Upper and lower sections
- Hinge locks.











