
Bopla Bocube B 261706 ABS-7024 96036324 Industrial-grade casing 170 x 271 x 60 Acrylonitrile butadiene styrene Graphite
Number
Highlights & Details
Installation housing Bocube
- Installation without any tools
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
IP68
- Factory colour
Graphite grey (RAL 7024)
- Length
170 mm
- Width
271 mm
- Height
60 mm
- Inside width
163.4 mm
- Inside height
51.5 mm
- Internal depth
234.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 170 x 271 x 60 mm
- RoHS-compliant
Yes
- Type
Bocube B 261706 ABS-7024
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706912 Bopla Bocube B 261706 ABS-7024 96036324 Industrial-grade casing 170 x 271 x 60 Acrylonitrile butadiene styrene Graphite
User & Safety Instructions
User & Safety Instructions 706912 Bopla Bocube B 261706 ABS-7024 96036324 Industrial-grade casing 170 x 271 x 60 Acrylonitrile butadiene styrene Graphite
Download
Download 706912 Bopla Bocube B 261706 ABS-7024 96036324 Industrial-grade casing 170 x 271 x 60 Acrylonitrile butadiene styrene Graphite
Download 706912 Bopla Bocube B 261706 ABS-7024 96036324 Industrial-grade casing 170 x 271 x 60 Acrylonitrile butadiene styrene Graphite
Description
This text is machine translated.
Scope of delivery
- Upper and lower sections
- Hinge locks.











