
Number
Highlights & Details
Installation housing Bocube
- Installation without any tools
Technical specifications
- Temperature resistance: 25°C to 100°C.
- Product type
Outdoor casing
- Material
Polycarbonate V0
IP66
IP68
- Factory colour
Graphite grey (RAL 7024)
- Length
170 mm
- Width
271 mm
- Height
60 mm
- Inside width
163.4 mm
- Inside height
51.5 mm
- Internal depth
234.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 170 x 271 x 60 mm
- RoHS-compliant
Yes
- Weight
600 g
- Type
Bocube B 261706 PC-V0-7024
Documents & Downloads
Datasheet
Datasheet 706924 Bopla Bocube B 261706 PC-V0-7024 96016324 Outdoor casing 170 x 271 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s
User & Safety Instructions
User & Safety Instructions 706924 Bopla Bocube B 261706 PC-V0-7024 96016324 Outdoor casing 170 x 271 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s
Download
Download 706924 Bopla Bocube B 261706 PC-V0-7024 96016324 Outdoor casing 170 x 271 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s
Download 706924 Bopla Bocube B 261706 PC-V0-7024 96016324 Outdoor casing 170 x 271 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s
Description
This text is machine translated.
Scope of delivery
- Upper and lower sections
- Hinge locks.











