
Bopla Bocube B 261709 ABS-7035 96036335 Industrial-grade casing 170 x 271 x 90 Acrylonitrile butadiene styrene Grey-whit
Number
Highlights & Details
Installation housing Bocube
- Installation without any tools
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
IP68
- Factory colour
Grey-white (RAL 7035)
- Length
170 mm
- Width
271 mm
- Height
90 mm
- Inside width
163.1 mm
- Inside height
81.5 mm
- Internal depth
234.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 170 x 271 x 90 mm
- RoHS-compliant
Yes
- Type
Bocube B 261709 ABS-7035
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 706938 Bopla Bocube B 261709 ABS-7035 96036335 Industrial-grade casing 170 x 271 x 90 Acrylonitrile butadiene styrene Grey-whit
User & Safety Instructions
User & Safety Instructions 706938 Bopla Bocube B 261709 ABS-7035 96036335 Industrial-grade casing 170 x 271 x 90 Acrylonitrile butadiene styrene Grey-whit
Download
Download 706938 Bopla Bocube B 261709 ABS-7035 96036335 Industrial-grade casing 170 x 271 x 90 Acrylonitrile butadiene styrene Grey-whit
Download 706938 Bopla Bocube B 261709 ABS-7035 96036335 Industrial-grade casing 170 x 271 x 90 Acrylonitrile butadiene styrene Grey-whit
Description
This text is machine translated.
Scope of delivery
- Upper and lower sections
- Hinge locks.











