
Number
Technical specifications
- Temperature resistance -30 to +110 °C.
- Product type
Outdoor casing
- Material
Polycarbonate V0
IP66
IP68
- Factory colour
Grey-white (RAL 7035)
- Length
284 mm
- Width
364 mm
- Height
160 mm
- Inside width
352.80 mm
- Inside height
149 mm
- Internal depth
232.40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 284 x 364 x 160 mm
- Type
Bocube B 273616 PC-V0 7024
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2995347 Bopla Bocube B 273616 PC-V0 7024 96017674 Outdoor casing 284 x 364 x 160 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2995347 Bopla Bocube B 273616 PC-V0 7024 96017674 Outdoor casing 284 x 364 x 160 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download
Download 2995347 Bopla Bocube B 273616 PC-V0 7024 96017674 Outdoor casing 284 x 364 x 160 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download 2995347 Bopla Bocube B 273616 PC-V0 7024 96017674 Outdoor casing 284 x 364 x 160 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Description
Features
- The material PC V-0 is flame-resistant, self-extinguishing and suitable for use outdoors; f1-listing according to UL 746C
- All cases have a transparent cover
- The unique, patented hinge lock fulfills a double function: Fast and comfortable mounting of the lid without tools & swivel-up of the lid with freely selectable hinge side
- Thanks to the few parts, Bocube is very easy to mount without any tools. Opening using a flat-tip screwdriver
- Thanks to the hinge lock the lid cannot be lost and Ideal can be used as display casing
- A seal is possible and protects against unwanted access
- Particularly suitable for recycling by using grade-pure plastics without die-cast metal parts
- Wall brackets are available for all Bocube sizes. They are screwed into the holes on the bottom of the housing
- Mounting plates and PCBs can be mounted in the lower section as well as in the upper section
- Protection class IP66; IP68- 1.2m (2h)
- Temperature resistance: -30°C to 110°C.
- Material: Upper and lower part polycarbonate V0, PU foamed sealing
- This text is machine translated.
Scope of delivery
- Upper and lower section
- Hinge closures












