
Number
Highlights & Details
Seals series Bopad
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Sealing
- Features
with seal
- Material
TPE (low-odour thermoplastic elastomer )
- Factory colour
Red
- Compatible with (details)
Series BOP 10.1
- Content
1 pc(s)
- Type
BOP 10.1 DI-3001
- RoHS-compliant
Yes
IP65
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1607297 Bopla BOP 10.1 DI-3001 35210101 Sealing with seal TPE (low-odour thermoplastic elastomer ) Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1607297 Bopla BOP 10.1 DI-3001 35210101 Sealing with seal TPE (low-odour thermoplastic elastomer ) Red 1 pc(s)
Download
Download 1607297 Bopla BOP 10.1 DI-3001 35210101 Sealing with seal TPE (low-odour thermoplastic elastomer ) Red 1 pc(s)
Download 1607297 Bopla BOP 10.1 DI-3001 35210101 Sealing with seal TPE (low-odour thermoplastic elastomer ) Red 1 pc(s)













