
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Safety cover
- Height
54.3 mm
- Length
291 mm
- Width
204 mm
- Dim
(L x W x H) 291 x 204 x 54.3 mm
- Material
TPE (low-odour thermoplastic elastomer )
- Factory colour
Red
- Compatible with (details)
Series BOP 10.1
- Content
1 pc(s)
- Type
BOP 10.1 S-3001
- RoHS-compliant
Yes
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1607304 Bopla BOP 10.1 S-3001 35310101 Safety cover (L x W x H) 291 x 204 x 54.3 mm TPE (low-odour thermoplastic elastomer ) Red
User & Safety Instructions
User & Safety Instructions 1607304 Bopla BOP 10.1 S-3001 35310101 Safety cover (L x W x H) 291 x 204 x 54.3 mm TPE (low-odour thermoplastic elastomer ) Red
Download
Download 1607304 Bopla BOP 10.1 S-3001 35310101 Safety cover (L x W x H) 291 x 204 x 54.3 mm TPE (low-odour thermoplastic elastomer ) Red
Download 1607304 Bopla BOP 10.1 S-3001 35310101 Safety cover (L x W x H) 291 x 204 x 54.3 mm TPE (low-odour thermoplastic elastomer ) Red














