
Number
Highlights & Details
Desk case series Bopad
Our service for you
Technical specifications
- Product type
Desk casing
- Features
with membrane keyboard
with seal
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Black (RAL 9005)
- Length
285 mm
- Width
198 mm
- Height
61.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 285 x 198 x 61.2 mm
- RoHS-compliant
Yes
- Type
BOP 10.1 PQ-9005
- Internal depth
266 mm
- Inside height
28.7 mm
- Inside width
182.8 mm
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1607263 Bopla BOP 10.1 PQ-9005 Desk casing (L x W x H) 285 x 198 x 61.2 mm Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc
User & Safety Instructions
User & Safety Instructions 1607263 Bopla BOP 10.1 PQ-9005 Desk casing (L x W x H) 285 x 198 x 61.2 mm Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc
Download
Download 1607263 Bopla BOP 10.1 PQ-9005 Desk casing (L x W x H) 285 x 198 x 61.2 mm Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc
Download 1607263 Bopla BOP 10.1 PQ-9005 Desk casing (L x W x H) 285 x 198 x 61.2 mm Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc











