
Highlights & Details
Hand Case Series Bopad
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with battery tray
with seal
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
White (RAL9016)
- Length
130 mm
- Width
75 mm
- Height
26 mm
- Type
BOP 500 BE4MC-9016
- Content
1 pc(s)
- RoHS-compliant
Yes
- Internal depth
115.8 mm
- Inside height
18.5 mm
- Inside width
62.6 mm
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 1607282 Bopla BOP 500 BE4MC-9016 Hand-held casing 130 x 75 x 26 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1607282 Bopla BOP 500 BE4MC-9016 Hand-held casing 130 x 75 x 26 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
Download
Download 1607282 Bopla BOP 500 BE4MC-9016 Hand-held casing 130 x 75 x 26 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
Download 1607282 Bopla BOP 500 BE4MC-9016 Hand-held casing 130 x 75 x 26 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)












