
Bopla BOP 500 DI-5005 35250000 Sealing TPE (low-odour thermoplastic elastomer ) Blue 1 pc(s) Single
Number
Highlights & Details
Seals series Bopad
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Packaging type
Single
- Product type
Sealing
- Material
TPE (low-odour thermoplastic elastomer )
- Factory colour
Blue
- Compatible with (details)
Series BOP 500
- Content
1 pc(s)
- Type
BOP 500 DI-5005
- RoHS-compliant
Yes
IP65
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1607268 Bopla BOP 500 DI-5005 35250000 Sealing TPE (low-odour thermoplastic elastomer ) Blue 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 1607268 Bopla BOP 500 DI-5005 35250000 Sealing TPE (low-odour thermoplastic elastomer ) Blue 1 pc(s) Single
Download
Download 1607268 Bopla BOP 500 DI-5005 35250000 Sealing TPE (low-odour thermoplastic elastomer ) Blue 1 pc(s) Single
Download 1607268 Bopla BOP 500 DI-5005 35250000 Sealing TPE (low-odour thermoplastic elastomer ) Blue 1 pc(s) Single













