
Number
Highlights & Details
Hand Case Series Bopad
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with seal
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
White (RAL9016)
- Length
215 mm
- Width
150 mm
- Height
46 mm
- Type
BOP 7.0-9016
- Content
1 pc(s)
- RoHS-compliant
Yes
- Internal depth
193.9 mm
- Inside height
36.4 mm
- Inside width
133.4 mm
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1607289 Bopla BOP 7.0-9016 Hand-held casing 215 x 150 x 46 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1607289 Bopla BOP 7.0-9016 Hand-held casing 215 x 150 x 46 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
Download
Download 1607289 Bopla BOP 7.0-9016 Hand-held casing 215 x 150 x 46 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
Download 1607289 Bopla BOP 7.0-9016 Hand-held casing 215 x 150 x 46 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)












