
Bopla BOP 700 DI Bopad IP65 Dichtung - 9016 Decorative seal TPE (low-odour thermoplastic elastomer ) White (L x W x H) 1
Number
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Decorative seal
- Factory colour
White
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
166 mm
- Width
91 mm
- Height
14.2 mm
- Dim
(L x W x H) 166 x 91 x 14.2 mm
- Material
TPE (low-odour thermoplastic elastomer )
- Content
1 pc(s)
- Type
BOP 700 DI Bopad IP65 Dichtung - 9016
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384318 Bopla BOP 700 DI Bopad IP65 Dichtung - 9016 Decorative seal TPE (low-odour thermoplastic elastomer ) White (L x W x H) 1
User & Safety Instructions
User & Safety Instructions 2384318 Bopla BOP 700 DI Bopad IP65 Dichtung - 9016 Decorative seal TPE (low-odour thermoplastic elastomer ) White (L x W x H) 1
Download
Download 2384318 Bopla BOP 700 DI Bopad IP65 Dichtung - 9016 Decorative seal TPE (low-odour thermoplastic elastomer ) White (L x W x H) 1
Download 2384318 Bopla BOP 700 DI Bopad IP65 Dichtung - 9016 Decorative seal TPE (low-odour thermoplastic elastomer ) White (L x W x H) 1
Description
This text is machine translated.
Scope of delivery
- 1 x housing seal and battery compartment seal











