
Number
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Safety cover
- Height
44.3 mm
- Length
171 mm
- Width
96 mm
- Dim
(L x W x H) 171 x 96 x 44.3 mm
- Material
TPE (low-odour thermoplastic elastomer )
- Factory colour
Red
- Compatible with (details)
Series BOP 700
- Content
1 pc(s)
- Type
BOP 700 S-3001
- RoHS-compliant
Yes
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1607300 Bopla BOP 700 S-3001 35370001 Safety cover (L x W x H) 171 x 96 x 44.3 mm TPE (low-odour thermoplastic elastomer ) Red 1
User & Safety Instructions
User & Safety Instructions 1607300 Bopla BOP 700 S-3001 35370001 Safety cover (L x W x H) 171 x 96 x 44.3 mm TPE (low-odour thermoplastic elastomer ) Red 1
Download
Download 1607300 Bopla BOP 700 S-3001 35370001 Safety cover (L x W x H) 171 x 96 x 44.3 mm TPE (low-odour thermoplastic elastomer ) Red 1
Download 1607300 Bopla BOP 700 S-3001 35370001 Safety cover (L x W x H) 171 x 96 x 44.3 mm TPE (low-odour thermoplastic elastomer ) Red 1












