
Number
Highlights & Details
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Safety cover
- Features
shockproof
- Factory colour
Black
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
171 mm
- Width
96 mm
- Height
44.3 mm
- Dim
(L x W x H) 171 x 96 x 44.3 mm
- Material
TPE (low-odour thermoplastic elastomer )
- Content
1 pc(s)
- Type
BOP 700 S Bopad Stoss-Schutz - 9005
- RoHS-compliant
Yes
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2384328 Bopla BOP 700 S Bopad Stoss-Schutz - 9005 Safety cover shockproof TPE (low-odour thermoplastic elastomer ) Black (L x W
User & Safety Instructions
User & Safety Instructions 2384328 Bopla BOP 700 S Bopad Stoss-Schutz - 9005 Safety cover shockproof TPE (low-odour thermoplastic elastomer ) Black (L x W
Download
Download 2384328 Bopla BOP 700 S Bopad Stoss-Schutz - 9005 Safety cover shockproof TPE (low-odour thermoplastic elastomer ) Black (L x W
Download 2384328 Bopla BOP 700 S Bopad Stoss-Schutz - 9005 Safety cover shockproof TPE (low-odour thermoplastic elastomer ) Black (L x W
Description
This text is machine translated.
Scope of delivery
- 1 x shock protection











