
Bopla BOP 900 DI-5005 35290000 Sealing with seal TPE (low-odour thermoplastic elastomer ) Blue 1 pc(s) Piece
Number
Technical specifications
- Temperature resistance -25°C to 70°C.
- Packaging type
Piece
- Product type
Sealing
- Features
with seal
- Material
TPE (low-odour thermoplastic elastomer )
- Factory colour
Blue
- Compatible with (details)
Series BOP 900
- Content
1 pc(s)
- Type
BOP 900 DI-5005
- RoHS-compliant
Yes
IP65
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1607270 Bopla BOP 900 DI-5005 35290000 Sealing with seal TPE (low-odour thermoplastic elastomer ) Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1607270 Bopla BOP 900 DI-5005 35290000 Sealing with seal TPE (low-odour thermoplastic elastomer ) Blue 1 pc(s) Piece
Download
Download 1607270 Bopla BOP 900 DI-5005 35290000 Sealing with seal TPE (low-odour thermoplastic elastomer ) Blue 1 pc(s) Piece
Download 1607270 Bopla BOP 900 DI-5005 35290000 Sealing with seal TPE (low-odour thermoplastic elastomer ) Blue 1 pc(s) Piece












