
Bopla BOP 900 DI Bopad IP65 Dichtung - 9005 Decorative seal TPE (low-odour thermoplastic elastomer ) Black (L x W x H) 2
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Decorative seal
- Factory colour
Black
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
201 mm
- Width
106 mm
- Height
14.2 mm
- Dim
(L x W x H) 201 x 106 x 14.2 mm
- Material
TPE (low-odour thermoplastic elastomer )
- Content
1 pc(s)
- Type
BOP 900 DI Bopad IP65 Dichtung - 9005
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384319 Bopla BOP 900 DI Bopad IP65 Dichtung - 9005 Decorative seal TPE (low-odour thermoplastic elastomer ) Black (L x W x H) 2
User & Safety Instructions
User & Safety Instructions 2384319 Bopla BOP 900 DI Bopad IP65 Dichtung - 9005 Decorative seal TPE (low-odour thermoplastic elastomer ) Black (L x W x H) 2
Download
Download 2384319 Bopla BOP 900 DI Bopad IP65 Dichtung - 9005 Decorative seal TPE (low-odour thermoplastic elastomer ) Black (L x W x H) 2
Download 2384319 Bopla BOP 900 DI Bopad IP65 Dichtung - 9005 Decorative seal TPE (low-odour thermoplastic elastomer ) Black (L x W x H) 2
Description
This text is machine translated.
Scope of delivery
- 1 x housing seal and battery compartment seal












