
Number
Highlights & Details
Desk case series Bopad
Our service for you
Technical specifications
- Product type
Desk casing
- Features
with membrane keyboard
with seal
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
White (RAL9016)
- Length
200 mm
- Width
105 mm
- Height
53.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 105 x 53.6 mm
- RoHS-compliant
Yes
- Type
BOP 900 PH-9016
- Internal depth
188.8 mm
- Inside height
20.6 mm
- Inside width
91.5 mm
Documents & Downloads
Datasheet
Datasheet 1607287 Bopla BOP 900 PH-9016 Desk casing (L x W x H) 200 x 105 x 53.6 mm Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s
User & Safety Instructions
User & Safety Instructions 1607287 Bopla BOP 900 PH-9016 Desk casing (L x W x H) 200 x 105 x 53.6 mm Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s
Download
Download 1607287 Bopla BOP 900 PH-9016 Desk casing (L x W x H) 200 x 105 x 53.6 mm Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s
Download 1607287 Bopla BOP 900 PH-9016 Desk casing (L x W x H) 200 x 105 x 53.6 mm Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s









